Amphenol MS3126E14-18S

MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
$ 142.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS3126E14-18S.

IHS

Datasheet52 pages4 years ago

element14 APAC

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT06SE-14-18S(SR)
Conn MIL-C-26482 Circular SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port
Amphenol IndustrialPT06SE-14-19S(SR)
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol IndustrialMS3126F14-19S
connector, metal circular, str plug w/cable clamp, size 14, 19 #20 crimp socket cont
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 19 Contacts, Crimp Socket, Bayonet
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol MS3126E14-18S provided by its distributors.

MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Miniature Cylindrical SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port
MIL SPEC CIRCULAR CONN, PLUG, 18P, 14-18; Military Specification:MIL-DTL-26482 Series I; Product Range:MS3126 Series; Circular Connector Shell Style:Straight Plug; No. of Contacts:18Contacts; Circular Contact Type:Crimp Socket RoHS Compliant: No
Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3126E-14-18S
  • MS3126E14-18S.
  • MS3126E1418S