What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol MS27473T14B37P-LC

Conn Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Automotive
$ 49.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS27473T14B37P-LC.

Farnell

Datasheet36 pages12 years ago
Datasheet57 pages19 years ago
Datasheet57 pages20 years ago

Inventory History

3 month trend:
+76.64%

Supply Chain

Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

CIRCULAR CONNECTOR FEMALE 37 POSITION AL PLUG, MIL-DTL-38999 SERIES I
Amphenol AerospaceMS27473E14F35S
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol AerospaceMS27467T15F35SA
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol AerospaceMS27473E14B35S-LC
Circular Connector, MIL-DTL-38999 Series II, Straight Plug, 37 Contacts, Bayonet, 14-35, Gold
Circular Connector, MIL-DTL-38999 Series II, Straight Plug, 37 Contacts, Bayonet, 14-35, Gold
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol MS27473T14B37P-LC provided by its distributors.

Conn Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Automotive
Circular Connector, MIL-DTL-38999 Series II, Straight Plug, 37 Contacts, Bayonet, 14-37, Gold
Bayonet Lock,Plug Housing 37pin Aluminum Alloy
Plug |Amphenol Aerospace MS27473T14B37P(LC)
CIRCULAR, SIZE 14, 37WAYS, PIN (L/C)
CONN PLUG HSG MALE 37POS INLINE
CIRCULAR, SIZE 14, 37WAYS, PIN (L/C); Military Specification: MIL-DTL-38999 Series II; Circular Connector Shell Style: Straight Plug; No. of Contacts: 37Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Cou

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS27473T14B37P(LC)
  • MS27473T14B37PLC