Amphenol MS27473E14B18SLC

MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
$ 48.655
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS27473E14B18SLC.

IHS

Datasheet1 page24 years ago

Farnell

Newark

JRH Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2002-01-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT06SE-14-18S
Conn MIL-C-26482 Circular SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol IndustrialPT06SE-14-18S(SR)
Conn MIL-C-26482 Circular SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port
Amphenol IndustrialMS3126P14-18S
Circular Connector, Mil-C-26482 Series 1, Solder, Bayonet, Circular Military Rohs Compliant: No
Amphenol IndustrialPT06SE-14-18S(424)
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Aero ElectricMS3471W14-18SX
Conn MIL-DTL-26482 Circular SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port

Descriptions

Descriptions of Amphenol MS27473E14B18SLC provided by its distributors.

MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Subminiature Cylindrical SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port
CONNECTOR, CIRC, 14-18, 18WAY, SIZE 14; Military Specification: MIL-DTL-38999 Series II; Circular Connector Shell Style: Straight Plug; No. of Contacts: 18Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied
MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS27473E14B18S L/C
  • MS27473E14B18S(LC)
  • MS27473E14B18S-LC