Amphenol M81714/17-D37

Series I, Size 22D, Class D, High Density Block, Wc Rohs Compliant: Yes
$ 102.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol M81714/17-D37.

IHS

Datasheet13 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Amphenol M81714/17-D37 provided by its distributors.

Series I, Size 22D, Class D, High Density Block, Wc Rohs Compliant: Yes
TERMINALJUNCTIONMODULESSERIESI, SIZE22D, CLASSD, HIGHDENSITYBLOCK, WC
TERMINAL JUNCTION MODULE COMM PART TJHD22907
Terminal Junction Module F 21 POS ST
Electrical Connector Cylindrical
Composite Termination System Junction module
M81714 I D SZ 22D HD BLOCK W/C
HIGH DENSITY MODULE, SOCKET, 5A, 22AWG; Module Body Material:PEI (Polyetherimide) Body; Contact Gender:Socket; Contact Size:22D; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Current Rating:5A

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • M81714/17-D37.
  • M81714/17D37