Amphenol M81714/11-22D

Terminal Junction Module Comm Part TJS322900
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol M81714/11-22D.

element14 APAC

Datasheet2 pages17 years ago

Descriptions

Descriptions of Amphenol M81714/11-22D provided by its distributors.

TERMINAL JUNCTION MODULE COMM PART TJS322900
Conn Terminal Junction Splice 1 POS ST
Electrical Connector Cylindrical
M81714 Series I Terminal Junct
CONN WIRE SPLICE SZ22 0.250" DIA
ELECTRONIC SPLICE, 2POS, SIZE 22; Splice Type:Electronic; Insulator Body Material:PEI (Polyetherimide) Body; No. of Contacts:2Contacts; Contact Size:22; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts RoHS Compliant: Yes

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems