Amphenol L717SDDH50POL2RM8

D Sub Connector, Standard, Plug, SD Series, 50 Contacts, DD, Solder
$ 3.972
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L717SDDH50POL2RM8.

IHS

Datasheet4 pages6 years ago
Datasheet117 pages22 years ago

Farnell

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-14.22%

CAD Models

Download Amphenol L717SDDH50POL2RM8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-06-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

AmphenolL77SDD50S
D Sub Connector, Standard, Receptacle, SD, 50 Contacts, DD, Solder Cup
AmphenolL77SDD50SOL2
D Sub Connector, Standard, Receptacle, SD, 50 Contacts, DD, Solder
D Sub Connector, Standard, Receptacle, SD Series, 50 Contacts, DD, Solder
50 Position D-Sub Receptacle, Female Sockets Connector, Through Hole Solder
CONNECTOR, D-SUB, RCPT 50POS, PANEL MOUNT , SOLDER
CONNECTOR, D-SUB, PLUG, 50POS, PANEL MOUNT , SOLDER

Descriptions

Descriptions of Amphenol L717SDDH50POL2RM8 provided by its distributors.

D Sub Connector, Standard, Plug, SD Series, 50 Contacts, DD, Solder
D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3
Conn D-Subminiature PIN 50 POS 2.76mm Solder ST Thru-Hole 50 Terminal 1 Port
D SUB CONN, PLUG, DD, 50POS, SOLDER; D Sub Connector Type:Standard; Gender:Plug; Product Range:SD Series; No. of Contacts:50Contacts; D Sub Shell Size:DD; Contact Termination Type:Solder; Connector Mounting:Through Hole
Dsub, Stamped Signal 3A, Straight PCB Thru Hole, 50 Pin, Flash Gold, Bright Tin Shell+Grounding Dimples, 4-40 Removable Front Screwlock, Standoff 6.0mm (0.236"), With Boardlock 4.2mm (0.165")

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • L717SDDH50POL2RM8.