Amphenol D38999/26MG35SA-LC

Conn MIL-DTL-38999 Circular SKT 79 POS Crimp ST Cable Mount 79 Terminal 1 Port
$ 116.644
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/26MG35SA-LC.

element14 APAC

Datasheet1 page14 years ago
Datasheet2 pages13 years ago

Newark

JRH Electronics

Inventory History

3 month trend:
-91.67%

Alternate Parts

Price @ 1000
$ 116.644
$ 46.1
$ 46.1
Stock
1,376
629
629
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
79
79
79
Mount
Cable
Cable
Cable
Termination
Crimp
-
-
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
-
-
Contact Plating
Gold
Nickel
Nickel
Voltage Rating
-
-
-
Current Rating
5 A
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-05-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn MIL-DTL-38999 Circular SKT 79 POS Crimp ST Cable Mount 79 Terminal 1 Port

Descriptions

Descriptions of Amphenol D38999/26MG35SA-LC provided by its distributors.

Conn MIL-DTL-38999 Circular SKT 79 POS Crimp ST Cable Mount 79 Terminal 1 Port
MIL Series Connector, 79 Contact(s), Composite, Female, Solder Terminal, Plug
MIL-DTL-38999 Series III Circular Connector
Plug Housing,Threaded 79pin Composite 5A , 31.34mm*31.34mm
Plug |Amphenol Aerospace D38999/26MG35SA(LC)
CONN PLUG HSG FMALE 79POS INLINE
CONNECTOR, CIRC, 21-35, 79WAY, SIZE 21; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Straight Plug; No. of Contacts: 79Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplie

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/26MG35SA L/C
  • D38999/26MG35SA(LC)
  • D38999/26MG35SALC
  • D3899926MG35SALC