Amphenol D38999/26JH35SN-LC

Conn MIL-DTL-38999 Circular SKT 100 POS Crimp ST Cable Mount 100 Terminal 1 Port
$ 84.31
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/26JH35SN-LC.

JRH Electronics

Datasheet1 page14 years ago
Datasheet81 pages7 years ago

Farnell

element14 APAC

Newark

Alternate Parts

Price @ 1000
$ 84.31
$ 44.485
$ 44.485
Stock
20,873
6,150
6,150
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
100
100
100
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
5 A
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Conn MIL-DTL-38999 Circular SKT 79 POS Crimp ST Cable Mount 79 Terminal 1 Port

Descriptions

Descriptions of Amphenol D38999/26JH35SN-LC provided by its distributors.

Conn MIL-DTL-38999 Circular SKT 100 POS Crimp ST Cable Mount 100 Terminal 1 Port
MIL Series Connector, 100 Contact(s), Composite, Female, Solder Terminal, Plug
MIL-DTL-38999 Series III Circular Connector
Plug |Amphenol Aerospace D38999/26JH35SN(LC)
CONN PLG HSG FMALE 100PS INLINE
CIRCULAR, SIZE 23, 100WAY, SKT (L/C); Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Straight Plug; No. of Contacts: 100Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/26JH35SN L/C
  • D38999/26JH35SN(LC)
  • D38999/26JH35SN(LC).
  • D38999/26JH35SNLC
  • D3899926JH35SNLC