Amphenol D38999/26JF35PA-LC

MIL Series Connector, 66 Contact(s), Composite, Male, Crimp Terminal, Plug
$ 99
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/26JF35PA-LC.

Inventory History

3 month trend:
-13.97%

Alternate Parts

Price @ 1000
$ 99
$ 60.941
$ 60.941
Stock
425
677
677
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
66
66
66
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-05-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonKPTC6F22-55S
CONN PLUG 55POS W/SKT CABLE
ITT / CannonKPSE06F22-55SYF0
MINI CIRCULAR CONNECTOR, 55-POS, 55 # 20, SOCKET PLUG, KPSE SERIES
ITT / CannonKPSE06F22-55SZF0
ITT CANNON KPSE06F22-55SZF0 Circular Connector, KPSE Series, MIL-DTL-26482 Series I Equivalent, Straight Plug, 55
Amphenol IndustrialPT01A-24-61P
Conn MIL-C-26482 Circular PIN 61 POS Solder ST Cable Mount 61 Terminal 1 Port
Amphenol IndustrialPT01P-22-55P
Conn MIL-C-26482 Circular PIN 55 POS Solder ST Cable Mount 55 Terminal 1 Port

Descriptions

Descriptions of Amphenol D38999/26JF35PA-LC provided by its distributors.

MIL Series Connector, 66 Contact(s), Composite, Male, Crimp Terminal, Plug
Conn Circular PIN 66 POS Crimp ST Cable Mount 66 Terminal 1 Port
MIL-DTL-38999 Series III Circular Connector
Plug Housing,Threaded 66pin Composite 5A , 31.34mm
Plug |Amphenol Aerospace D38999/26JF35PA(LC)
CONN PLUG HSG MALE 66POS INLINE
CIRCULAR, SIZE 19, 66WAYS, PIN (L/C); Military Specification:MIL-DTL-38999 Series III; Circular Connector Shell Style:Straight Plug; No. of Contacts:66Contacts; Circular Contact Type:Crimp Pin - Contacts Not Supplied; Coupling Style:Threaded; Insert Arrangement:19-35; Connector Body Material:Composite Body; Connector Body Plating:Olive Drab Chromate over Cadmium; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:A; Service Class:General Duty; Product Range:MIL-DTL-38999 Series III

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/26JF35PA L/C
  • D38999/26JF35PA(LC)
  • D38999/26JF35PALC
  • D3899926JF35PALC