Amphenol D38999/26FJ20SA

MIL Series Connector, 30 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
$ 310.511
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/26FJ20SA.

Farnell

Datasheet1 page10 years ago
Datasheet53 pages15 years ago

JRH Electronics

Inventory History

3 month trend:
+38.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

MIL Series Connector, 30 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn MIL-C-5015 Circular SKT 30 POS Crimp ST Cable Mount 30 Terminal 1 Port
Amphenol IndustrialPT06SE-16-26S(SR)
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol IndustrialPT06SE-16-26S
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol D38999/26FJ20SA provided by its distributors.

MIL Series Connector, 30 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
CONNECTOR MIL-DTL-38999 Plug, 30 sock. #20-8T, crimp, key B, Al-Ni
Conn Circular SKT 30 POS Crimp ST Cable Mount 30 Terminal 1 Port
MIL-DTL-38999 Series III Circular Connector
TV 30C MIXED SKT PLUG NI Allow 5-7 Days for BTO & warehouse Transfer
Circular Connector, Tri-Start Gs= Subminiature, Threaded, Circular Military |Amphenol Aerospace D38999/26FJ20SA
CIRCULAR, SIZE 25, 30WAY, SKT; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Straight Plug; No. of Contacts: 30Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Inser
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899926FJ20SA