Amphenol D38999/24WD18PN-LC

MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
$ 45.465
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/24WD18PN-LC.

element14 APAC

Datasheet1 page10 years ago

Newark

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-40.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-10-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol AerospaceD38999/20WD18PN(LC)
Conn MIL-DTL-38999 Circular PIN 18 POS Crimp ST Wall Mount 18 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 18 POS Crimp ST Wall Mount 18 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 18 POS Crimp ST Wall Mount 18 Terminal 1 Port
Amphenol AerospaceD38999/20KD18PB
Conn MIL-DTL-38999 Circular PIN 18 POS Crimp ST Wall Mount 18 Terminal 1 Port
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonKPT00E14-18PF80
ITT CANNON KPT00E14-18PF80 Circular Connector, KPT Series, MIL-DTL-26482 Series I Equivalent, Wall Mount Receptacle, 18

Descriptions

Descriptions of Amphenol D38999/24WD18PN-LC provided by its distributors.

MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
MIL-DTL-38999 Series III Circular Connector
Conn Circular PIN 18 POS Crimp ST Jam Nut 18 Terminal 1 Port
TV 18C 18#20 PIN RECP CAD Allow 5-7 Days for BTO & warehouse Transfer
Receptacle Housing,Threaded 18pin Aluminum 7.5A , 31.9mm*38.1mm
Plug |Amphenol Aerospace D38999/24WD18PN(LC)
CONN RCPT HSNG MALE 18POS PNL MT
CIRCULAR, SIZE 15, 18WAY, PIN (L/C); Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 18Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/24WD18PN L/C
  • D38999/24WD18PN(LC)
  • D38999/24WD18PNLC
  • D3899924WD18PNLC