Amphenol D38999/20GD19PN

MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
$ 220.492
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/20GD19PN.

Farnell

Datasheet1 page10 years ago
Datasheet53 pages19 years ago

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-27.78%

Alternate Parts

Price @ 1000
$ 220.492
$ 522.96
Stock
129
2,000
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
19
19
Mount
-
Panel
Termination
Crimp
-
Fastening Type
Threaded
Threaded
Orientation
-
-
Contact Plating
Gold
-
Voltage Rating
-
-
Current Rating
-
7.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT02SE-12-10P
Conn MIL-C-26482 Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port
Amphenol IndustrialMS3122E16-26P
Conn MIL-C-26482 Circular PIN 26 POS Crimp ST Box Mount 26 Terminal 1 Port
Amphenol IndustrialPT06SE-12-10S(SR)
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol IndustrialPT02E-10-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol-TuchelC01610D00601012
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Conn Circular SKT 12 POS Crimp ST Jam Nut 12 Terminal 1 Port

Descriptions

Descriptions of Amphenol D38999/20GD19PN provided by its distributors.

MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Connector Circular Receptacle 19 Position Straight Pin Contact Crimp Wall Mount
Conn Subminiature Circular PIN 19 POS Crimp ST Wall Mount 19 Terminal 1 Port
Circular Connector, Mil-C-38999 Series Iii, Receptacle, 19, Pin, Crimp, Panel Mount Rohs Compliant: Yes |Amphenol Aerospace D38999/20GD19PN
CIRCULAR, SIZE 15, 19WAY, PIN; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 19Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Threaded; Insert Arrangement: 15-19; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Electroless Nickel; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: Space Grade; Product Range: MIL-DTL-38999 Series III

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems