Amphenol BLVR-L01D-B1NS-N

Board Mount Pressure Sensor -1inH2O to 1inH2O 4-Pin
$ 35.337
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol BLVR-L01D-B1NS-N.

Component Distributors Inc.

Datasheet4 pages16 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2009-11-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Mini-Digital, 1 Inh20 Diff Rohs Compliant: Yes |Amphenol All Sensors DLVR-L01D-E1NS-C-NI5F
Piezoresistive Sensor, Differential, -0.036Psi Min, 0.036Psi Max, 0.25%, Through Hole Mount

Descriptions

Descriptions of Amphenol BLVR-L01D-B1NS-N provided by its distributors.

Board Mount Pressure Sensor -1inH2O to 1inH2O 4-Pin
1 Inch Water Column Differential, mV Output, SIP, Ports in the same direction, Lower Power
PRESSURE SENSOR, 1IN-H2O, DIFF, VOLT; Operating Pressure Max: 1Inch-H2O; Sensor Output: Voltage; Pressure Measurement Type: Differential; Voltage Rating: 3.3VDC; Port Style: Dual Port; Supply Current: -; Prod
Pressure Sensor, Diff, 0-1Inch-H2O, Sip; Pressure Type:Differential; Operating Pressure Min:0Inch-H2O; Operating Pressure Max:1Inch-H2O; Supply Voltage Min:1.8Vdc; Supply Voltage Max:3.3Vdc; Sensor Case/Package:Sip; Accuracy:- Rohs Compliant: Yes |Amphenol All Sensors BLVR-L01D-B1NS-N

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems