Amphenol SV Microwave SF1593-6000

RF / Coaxial Adapter, 2.92mm Coaxial, Plug, 2.92mm Coaxial, Plug, Straight Adapter, 50 ohm
$ 84.803
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SV Microwave SF1593-6000.

Newark

Datasheet1 page7 years ago

Inventory History

3 month trend:
+21.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol SV Microwave SF1593-6000 provided by its distributors.

RF / Coaxial Adapter, 2.92mm Coaxial, Plug, 2.92mm Coaxial, Plug, Straight Adapter, 50 ohm
Conn SVK Adapter 0Hz to 40GHz 50Ohm ST PL/PL Gold Over Nickel Bag
RF Adapters - In Series 2.92mm M to M Adapt ADP DC-40GHZ
2.92MM MALE TO MALE ADAPTER INDIVIDUAL BAG
ADAPTER 2.9mm P/2.9mm P 40 GHz
射频适配器, 2.92MM-2.92MM 插头, 50 Ω;
Rf Adapter, 2.92Mm Ial Plug-Plug, 50 Ohm; Convert From Coax Type:2.92Mm Coaxial; Convert From Gender:Plug; Convert To Coax Type:2.92Mm Coaxial; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50Ohm; Connector Rohs Compliant: Yes |Amphenol Sv Microwave SF1593-6000

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • SF1593-6000.