Amphenol SV Microwave SF1116-6002

RF / Coaxial Adapter, 2.4mm Coaxial, Plug, 2.92mm Coaxial, Jack, Straight Adapter, 50 ohm
$ 154.15
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SV Microwave SF1116-6002.

Newark

Datasheet1 page12 years ago

Inventory History

3 month trend:
-23.70%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1997-09-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Amphenol SV Microwave SF1116-6002 provided by its distributors.

RF / Coaxial Adapter, 2.4mm Coaxial, Plug, 2.92mm Coaxial, Jack, Straight Adapter, 50 ohm
Conn 2.4mm-SVK Adapter 0Hz to 40GHz 50Ohm ST PL/RCP Gold Over Nickel Tray
RF Adapters - Between Series 2.4mm M to 2.92mm F Adapter
CONN ADAPT 2.4MM PLG-2.92MM JACK
2.4mm Male to 2.92mm Female Adapter
ADAPTER 2.4 mm P/2.9mm J 40 GHz
Rf Adaptor, 2.4Mm Plug-2.92Mm Jack; Convert From Coax Type:2.4Mm Coaxial; Convert From Gender:Plug; Convert To Coax Type:2.92Mm Coaxial; Convert To Gender:Jack; Adapter Body Style:Straight Adaptor; Impedance:50Ohm; Product Range:- Rohs Compliant: Yes |Amphenol Sv Microwave SF1116-6002

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • SF1116-6002.