Amphenol SV Microwave 8018-6174

Conn SMA 0Hz to 18GHz 50Ohm ST PL Gold Over Nickel Bag
$ 67.475
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SV Microwave 8018-6174.

Farnell

Datasheet1 page29 years ago

Inventory History

3 month trend:
+26.78%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2008-06-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
MOLEX 39-28-1083 Header 2 Row 180° w/o PCB Lock 8p 94V-2 Tin Plating w/o Drain Holes

Descriptions

Descriptions of Amphenol SV Microwave 8018-6174 provided by its distributors.

Conn SMA 0Hz to 18GHz 50Ohm ST PL Gold Over Nickel Bag
RF SMA Connector, 1 Contact(s), Male, Plug
RF Terminators SMA M Termination Bead Chain
RF CONN, SMA PLUG, 50 OHM, CABLE;
TERM SMA P 1W 18 GHz BEAD CHAIN
Rf Coaxial, Sma Plug, 50 Ohm, Cable; Connector Type:Sma Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:-; Impedance:50Ohm; Coaxial Cable Type:0.047 Semi-Rigid, 0.085 Semi-Rigid, 0.141 Semi-Rigid, Rg316 Rohs Compliant: Yes |Amphenol Sv Microwave 8018-6174

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8018-6174.