Amphenol SV Microwave 8018-6005

Sma Male Termination Rohs Compliant: Yes |Amphenol Sv Microwave 8018-6005
$ 24.88
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SV Microwave 8018-6005.

IHS

Datasheet1 page14 years ago

Inventory History

3 month trend:
+13.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66570-3
Conn Contact PIN 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port Loose Piece
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
MOLEX 43031-0009 Crimp Terminal, Male, Select Gold Plated 20-24 AWG, Bag

Descriptions

Descriptions of Amphenol SV Microwave 8018-6005 provided by its distributors.

Sma Male Termination Rohs Compliant: Yes |Amphenol Sv Microwave 8018-6005
Conn SMA 0Hz to 18GHz 50Ohm ST Cable Mount PL Gold Over Nickel Bag
RF Terminators SMA M Termination Straight Male
RF CONN, SMA PLUG, 50 OHM, CABLE;
Male Pin,Plug , 13.21mm*7.92mm
SMA MALE TERMINATION INDIVIDUAL BAG

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8018-6005.