Amphenol SV Microwave 3211-60035

RF Connectors / Coaxial Connectors SMPM M Edge Launch Conn, SB
$ 23.66
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SV Microwave 3211-60035.

IHS

Datasheet1 page8 years ago

JRH Electronics

Inventory History

3 month trend:
-60.22%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2010-04-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF903-518J-51P
connector, rf coaxial, smb pcb edge mount jack recept, 4 legs, blunt post term, 50ohm
Amphenol RF132255-12
RF / Coaxial Connector, SMA Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF901-10387
Amphenol RF 901-10387 RF SMA Connector, Jack, PCB End Launch, Bulkhead, 50 Ohm
Amphenol RF034-5013
CONN;RF;HD-BNC;STR;PCB JACK;BLKHD;50 OHMS;EDGE MOUNT;0.080 IN.THICK BOARD
TE Connectivity5449692-1
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
RadiallR222423320
Conn SMP RCP 0Hz to 12GHz 50Ohm Solder ST Edge Mount Gold Over Nickel

Descriptions

Descriptions of Amphenol SV Microwave 3211-60035 provided by its distributors.

RF Connectors / Coaxial Connectors SMPM M Edge Launch Conn, SB
Rf Smp Connector, Male, Panel Mount, Cable Mount |Amphenol Rf 3211-60035
Conn SMPM 0Hz to 40GHz 50Ohm Solder ST Edge Mount M Gold Over Nickel Bag
RF COAXIAL, SMPM PLUG, 50 OHM, PCB; Connector Type: SMPM Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Board Edge / End Launch; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Beryllium Copper;

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3211-60035.