Amphenol SV Microwave 3202-6000

RF Connectors / Coaxial Connectors SMPM M Snap-In Conn for .047 Cbl, FD
$ 47.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SV Microwave 3202-6000.

IHS

Datasheet1 page17 years ago

Inventory History

3 month trend:
-11.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol RF000-69475
connector, rf coaxial, bnc str plug, clamp/solder, for rg174, 179, 187, 188, 316, 50 ohm
Amphenol RF031-2
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Clamp Terminal, Plug
Amphenol RF903-285P-51S
connector, rf coaxial, smb str plug, crimp/solder, rg174, 179, 187, 188, 316, 50 ohm, gold
Amphenol RF083-1SP-15RFX
connector, rf coaxial, uhf commercial str plug, solder/solder, rg8, 9, 11, 213, 214, 87a
Amphenol RF000-28000
CONNECTOR RF COAXIAL MHV(HIGH VOLTAGE)STRAIGHT PLUG STD CLAMP RG59 62 71 140 210
TE Connectivity1-1337584-0
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Amphenol SV Microwave 3202-6000 provided by its distributors.

RF Connectors / Coaxial Connectors SMPM M Snap-In Conn for .047 Cbl, FD
RF SMPM Connector, 1 Contact(s), Male, Panel Mount, Cable And Panel Mount, Solder Terminal, Plug
Conn SMPM 0Hz to 40GHz 50Ohm ST Panel Mount PL Gold Over Nickel Bag
RF CONNECTOR, SMPM PLUG, 50 OHM, PANEL
Rf Connector, Smpm Plug, 50 Ohm, Panel; Connector Type:Smpm Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:-; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper; Frequency Max:40Ghz Rohs Compliant: Yes |Amphenol Sv Microwave 3202-6000

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3202-6000.