Amphenol SV Microwave 2903-6001

RF Connectors / Coaxial Connectors SMA M Conn for RG-174 Cbl
$ 11.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SV Microwave 2903-6001.

IHS

Datasheet1 page10 years ago

Inventory History

3 month trend:
+24.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF031-315-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg174, 188, 316, 50 ohm
Amphenol RF031-2373
CONNECTOR RF COAXIAL TNC STRAIGHT PLUG CRIMP-CRIMP FOR RG 142 223 CABLE 50 OHM
Amphenol RF031-320-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg58, 141 cable, 50 ohm
TE Connectivity5225395-1
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity413985-1
Conn SMB PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel Automotive Carton
TE Connectivity413985-3
Connector; SMB; 50 Ohms; Straight; Nickel over Copper; Brass; Teflon; Coaxial

Descriptions

Descriptions of Amphenol SV Microwave 2903-6001 provided by its distributors.

RF Connectors / Coaxial Connectors SMA M Conn for RG-174 Cbl
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Conn SMA 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount PL Gold Over Nickel Bag
Rf Coax Conn, Plug, Sma, 12.4Ghz, 50 Ohm; Connector Type:Sma Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg174, Rg179B, Rg187A, Rg188A, Rg316/U; Contact Material:Brass Rohs Compliant: Yes |Amphenol Sv Microwave 2903-6001

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2903-6001.