Amphenol SV Microwave 1222-4004

RF Connectors / Coaxial Connectors SMP F Conn, SweptR/A for .047 Cbl
$ 47.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SV Microwave 1222-4004.

IHS

Datasheet1 page10 years ago

Inventory History

3 month trend:
+315%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

50 Ohms, SMA Jack Receptacle, Edge Mount, .25µm Gold (Au) Plating, One Piece Per Bag
TE Connectivity5-1814400-1
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
RF SMB Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack
RF MMCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Receptacle
TE Connectivity5413631-1
RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
TE Connectivity1053378-1
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack

Descriptions

Descriptions of Amphenol SV Microwave 1222-4004 provided by its distributors.

RF Connectors / Coaxial Connectors SMP F Conn, SweptR/A for .047 Cbl
Conn SMP 0Hz to 26.5GHz 50Ohm Solder RA Cable Mount RCP Gold Over Nickel Tray
RF COAXIAL, SMP JACK, 50 OHM, CABLE; Connector Type: SMP Coaxial; Connector Body Style: Right Angle Jack; Coaxial Termination: -; Impedance: 50ohm; Coaxial Cable Types: 0.047 Semi-Rigid; Contact Material: Beryllium Copper; Con
Smp Female Connector, Swept R/A For .047 Cable /Individual With Bulk Piece Parts - Tray (Pack Fill Qty: 100) - (Bulk Piece Parts: 1X Contact (P/N: 033-12-066), 1X Insulator (P/N: 244-12-068)) Rohs Compliant: Yes |Amphenol Sv Microwave 1222-4004

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12224004