Amphenol Sine Systems SS14M2F

Socket Contact, Stamped, SZ16, Gold/nickel, Wire Range 2-2.5MM2, 16-14 AWG, 3 Tang
$ 0.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems SS14M2F.

Electro Sonic

Datasheet1 page7 years ago
Datasheet24 pages1 year ago

Inventory History

3 month trend:
-7.28%

Supply Chain

Introduction Date2019-01-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol Sine Systems SS14M2F provided by its distributors.

SOCKET CONTACT, STAMPED, SZ16,GOLD/NICKEL, WIRE RANGE 2-2.5MM2, 16-14 AWG,3 TANG
Stamped & Formed 14 Ga .20-2.5, Gold, Female Reel (1 Reel = 3,000 pcs)
Contact, Socket, Crimp, 14Awg-16Awg; Product Range:Ecomate® Rm Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:14Awg; Wire Size Awg Min:16Awg; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amphenol Sine/tuchel SS14M2F
Contact F 16 Size Crimp ST Cable Mount 14-16AWG Reel
Thru-Hole Unthreaded Standoffs - Type SO4 - Metric
Socket Contact, Stamped, Size 16,Gold Fl
CONTACT SOCKET 14AWG SZ16 CRIMP

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System