Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 12 / Contact Gender = Plug / Contact Termination Type = Crimp / Contact Material = Brass / Contact Plating = Gold / Shell Material = Die-Cast Zinc Alloy / Shell Plating = Nickel / IP Rating = IP67 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 13 / Voltage Rating V = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = RT360
Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:
Amphenol Sine Systems Corp
Amphenol Sine
Sine Systems
AMPHENOL SINE/TUCHEL
AMPHENOL SINE SYSTEMS INC
Amphenol AIPG - Sine Systems
AMPHENOL SINE SYSTEMS CORP (VA)
Amphenol SSI Technologies
AMPHENOL SINE SYSTEM CORP
AMPHENOL SINE SYSTEMS COR
SINE SYSTEMS / AMPHENOL
AMPHENOL SINE SYSTEMS CORPORATION
Amphenol
Amphenol Sine System
Part Number Aliases
This part may be known by these alternate part numbers: