Amphenol Sine Systems MN44PW02M010

SENSOR CONNECTOR; Connector Type A: Circular 4 Position Receptacle; Connector Typ
$ 18.382

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems MN44PW02M010.

Newark

Datasheet1 page10 years ago
Datasheet1 page17 years ago

JRH Electronics

Arrow Electronics

Inventory History

3 month trend:
-8.70%

Descriptions

Descriptions of Amphenol Sine Systems MN44PW02M010 provided by its distributors.

SENSOR CONNECTOR; Connector Type A:Circular 4 Position Receptacle; Connector Typ
⅞" 4 Position Receptacle, Female, Internal Threads, 1 Meter
SENSOR CONNECTOR; Connector Type A:M22 Receptacle; Connector Type B:Free End; No. of Positions:4 Positions; Cable Length - Metric:1m; Cable Length - Imperial:3.28ft; Product Range:miniBOSS M22 Series; Accessory Type:Cord

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System