RECEPT, R/A,, M23-A, TYPE E, 12WAY; Connector Type:Circular Industrial; Connector Body Material:Zinc; Gender:Receptacle; Contact Gender:Pin, Socket; Connector Mounting:Panel; No. of Positions:12; Series:MotionGrade M23 A
RECEPT, R/A,, M23-A, TYPE E, 12WAY; Product Range: MotionGrade M23 A Series; Circular Connector Shell Style: Right Angle Receptacle; No. of Contacts: 12Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; C
Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names: