Amphenol Sine Systems C14621R0246078

Top Entry High Profile Hood for heavymate Series Heavy Duty Rectangular Connectors M32 Thread
$ 20.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems C14621R0246078.

IHS

Datasheet1 page12 years ago

TME

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol Sine Systems C14621R0246078 provided by its distributors.

Top Entry High Profile Hood for heavymate Series Heavy Duty Rectangular Connectors M32 Thread
TOP ENTRY HIGH PROFILE HOOD FOR SINGLE-LEVER LOCKING SYSTEM. NO STUD.
Connector Accessory, Hood, Polyamide
CONNECTORHOUSING HIGHT EXIT ABO
HOOD, TOP ENTRY , HIGH, SIZE E24, M40; Heavy Duty Connector Type: Hood, Top Entry; Connector Body Material: Zinc Alloy Body; Locking Type: 1 Lever; Rectangular Shell Size: E24; For Use With: C146M 7-module Inserts & Bases; Product Range: Heavy Mate Series; SVHC: No SVHC (27-Jun-2018); Cable Exit Angle: 180°
Hood, E24, Top Entry, Aluminium; Rango De Producto:Serie Heavy Mate; Ángulo De Salida Del Cable:180°; Tamaño De Carcasa Rectangular:E24; Para Usar Con:C146M 7-Module Inserts & Bases; Tipo De Bloqueo:1 Leva |Amphenol Sine/tuchel C146 21R024 607 8

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • C146 21R024 607 8
  • C146 21R024 607 8.
  • C146-21R024-607-8