Amphenol Sine Systems ATMH04-2PA

Automotive Connector Housing, ATMH Series, Receptacle, 2 Positions
$ 1.539
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems ATMH04-2PA.

JRH Electronics

Datasheet10 pages11 years ago

Electro Sonic

Inventory History

3 month trend:
+18.01%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2022-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol Sine Systems ATMH04-2PA provided by its distributors.

Automotive Connector Housing, ATMH Series, Receptacle, 2 Positions
ATM 2 POS Receptacle, Pin, High Temp Rating (-55°C to +150°C) Key A, Blk
Conn Housing RCP 2 POS Crimp ST Cable Mount Black
2 POSITION RECEPTACLE, PIN, HIGH
Housings (Wire To Board / Wire To Wire ) ROHS
ATMH04-2PA, AMPHENOL INDUSTRIAL
ATMH 2POL RECP A KEY 150C TEMP
Automotive Housing, Rcpt, 2Pos, 7.5A; Product Range:Atmh Series; Gender:Receptacle; No. Of Positions:2Positions; For Use With:Amphenol Atmh Series Pin Contacts; Connector Body Material:Thermoplastic Body; Ip Rating:Ip68, Ip69K Rohs Compliant: Yes |Amphenol Sine/tuchel ATMH04-2PA

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System