Amphenol Sine Systems AT04-12PC-PM12

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 3.849
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT04-12PC-PM12.

IHS

Datasheet2 pages7 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+39.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-08-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol Sine Systems AT04-12PC-PM12 provided by its distributors.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
12 Position Receptacle, Pin, Nickel, Panel Mount, Self-Threading, Reduced Diameter Seal, Keyed C
Combination Line Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle
Male Receptacle 12pol C-Key, Sealed Flange, Reduced Dia. Seal
Amphenol-Tuchel
Conn Housing RCP 12 POS Crimp ST Panel Mount Green Automotive
Latch Holder,Receptacle 2 12pin Male Pin
12 Position Receptacle, Pin, Nickel, Pan
12 PIN RECP PANEL MNT W/FLANGE
Rcpt Housing, 12Pos, Key-C, Plastic; Product Range:At Panelmate Series™; Gender:Receptacle; No. Of Positions:12Positions; Pitch Spacing:-; For Use With:Amphenol Panelmate At Series Size 16 Pin Contacts Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-12PC-PM12

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System