Amphenol Sine Systems AT04-08PD-L012

8 Position Receptacle Flange Mount Connector, Pin, Brown, Keyed D
$ 2.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT04-08PD-L012.

IHS

Datasheet3 pages7 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-11-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol Sine Systems AT04-08PD-L012 provided by its distributors.

8 Position Receptacle Flange Mount Connector, Pin, Brown, Keyed D
Combination Line Connector, 8 Contact(s), Male, Crimp Terminal, Receptacle
Automotive Connectors 8 Pos Rcpt Fng Mnt Conn Pin Brn Key D
Conn Housing RCP 8 POS Crimp ST Panel Mount Brown Box
Housings (Wire To Board / Wire To Wire ) ROHS
Amphenol Industrial AT04-08PD-L012 汽车连接器
COMBINATION LINE CONNECTOR ROHS COMPLIANT: YES
Amphenol , AT, 8, 2, 13A, , IP67
1.5MM W/B HDRRA SRF MT11P PICO-LOCK
AUTOMOTIVE CONNECTOR HOUSINGS;
PANEL MOUNT CON 8POL KEY POS D
HOUSING, RCPT, 8POS, PLASTIC, BROWN; Product Range:AT PanelMate Series™; Gender:Receptacle; No. of Positions:8Positions; For Use With:Amphenol PanelMate AT Series Size 16 Pin Contacts; Connector Body Material:Therm

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT0408PDL012