Amphenol RF ST1224-10-401-A

Base Station/Broadcast Transmission Antenna, 2400MHz Min, 2500MHz Max
$ 2.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF ST1224-10-401-A.

Amphenol RF

Datasheet5 pages3 years ago

Inventory History

3 month trend:
-0.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF ST1224-10-401-A provided by its distributors.

Base Station/Broadcast Transmission Antenna, 2400MHz Min, 2500MHz Max
RF ANTENNA, 5.925 TO 7.125GHZ, 3.6DBI;
RF ANTENNA INTERNAL AMC PLUG MUL
WiFi 2.4GHz,5.15GHz 2.5GHz,7.2GHz PCB, 200¦Ìm
Flexible and PCB Patch Antennas
Wi-Fi 6E 2400-2500, 5150-7125 MHz FPC 30x10, Cable : OD1.37 x 100mm 2.4GHz, 5GHz, 6GHz, Tri-band, Bluetooth, Wi-Fi 6E, WLAN, Zigbee IoT, ISM, UNII
Amphenol RF
RF ANTENNA, 5.925GHZ TO 7.125GHZ, 1W; Antenna Type:FPC / IoT / ISM / UNII / WiFi 2 / WiFi 3 / WiFi 4 / WiFi 5 / WiFi 6 / Wi-Fi 6E / WLAN / Zigbee; Frequency Min:5.925GHz; Frequency Max:7.125GHz; Gain:3.6dBi; VSWR:-; Input Power:1W RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST1224-10-401-A.