Amphenol RF ST0628-40-501-B

External Antenna, 868-876 902-928 MHz IoT, ISM, LoRa, RFID, LPWAN
$ 3.69

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF ST0628-40-501-B.

Amphenol RF

Datasheet5 pages2 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Amphenol RF ST0628-40-501-B provided by its distributors.

External Antenna, 868-876 902-928 MHz IoT, ISM, LoRa, RFID, LPWAN
Amphenol RF
RF ANTENNA EXTERNAL, SWIVEL, RP-SMA PLUG,868-876 / 902-928 MHZ
RF ANTENNA, 902 TO 928MHZ, 2.4DBI, 1W;
DUAL BAND EXTERNAL RF ANTENNA 86
RF ANTENNA, 902MHZ TO 928MHZ, 1W; Antenna Type:LoRa / IoT / LPWAN / Sigfox / RFID; Frequency Min:902MHz; Frequency Max:928MHz; Antenna Mounting:RP SMA Connector; Gain:2.4dBi; VSWR:-; Input Power:1W; Input Impedance:50ohm RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST0628-40-501-B.