Amphenol RF ST0628-30-002-A

External Antenna, 868MHz IoT, ISM, LoRa, RFID, LPWAN
$ 3.96

Price and Stock

Inventory History

3 month trend:
-1.30%

Descriptions

Descriptions of Amphenol RF ST0628-30-002-A provided by its distributors.

External Antenna, 868MHz IoT, ISM, LoRa, RFID, LPWAN
Amphenol RF
Amphenol Passive External Antenna, 868MHz IoT, ISM, LoRa, RFID, LPWAN, 50 Ohms Primary Part Number: ST0628-30-002-A Packed as Box
RF ANTENNA, 863MHZ TO 873MHZ, 1W; Antenna Type:LoRa / IoT / LPWAN / Sigfox / RFID; Frequency Min:863MHz; Frequency Max:873MHz; Antenna Mounting:SMA Connector; Gain:1.9dBi; VSWR:-; Input Power:1W; Input Impedance:50ohm RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)