Amphenol RF ST0543-00-N08-U

Mobile Station Antenna, 1560MHz Min, 1590MHz Max, 360deg 3dB Beamwidth
$ 1.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF ST0543-00-N08-U.

Amphenol RF

Datasheet8 pages2 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF ST0543-00-N08-U provided by its distributors.

Mobile Station Antenna, 1560MHz Min, 1590MHz Max, 360deg 3dB Beamwidth
Chip Antenna, 1560-1590 MHz GPS, GPS
Amphenol RF
Amphenol Passive Chip Antenna, 1560-1590 MHz GPS, GPS, 50 Ohms Primary Part Number: ST0543-00-N08-U Packed as Box
ANTENNA CHIP PCB-SMT 1585 MHz 1 BAND
CHIP ANTENNA, 1.57542GHZ, 1W, 50 OHM;
SINGLE BAND EMBEDDED RF ANTENNA
RF ANTENNA, 1.56GHZ TO 1.59GHZ, 1W; Antenna Type:GPS; Frequency Min:1.56GHz; Frequency Max:1.59GHz; Antenna Mounting:SMD; Gain:2.9dBi; VSWR:-; Input Power:1W; Input Impedance:50ohm; Antenna Polarization:Linear; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST0543-00-N08-U.