Amphenol RF ST0324-30-401-A

FPC Antenna, 698-960 1710-2170 2300-2690 MHz WWAN, 4G, ISM, IoT, WWAN, IoT, ISM, NB-IoT
$ 2.94

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF ST0324-30-401-A.

Amphenol RF

Datasheet5 pages2 years ago

Inventory History

3 month trend:
-0.21%

Descriptions

Descriptions of Amphenol RF ST0324-30-401-A provided by its distributors.

FPC Antenna, 698-960 1710-2170 2300-2690 MHz WWAN, 4G, ISM, IoT, WWAN, IoT, ISM, NB-IoT
Amphenol RF
RF ANTENNA INTERNAL NB-IOT LTE, FLEXIBLE PAD, FPC TRACE,698 UP TO 2690 MHZ
RF ANTENNA, 2.3 TO 2.69GHZ, 3DBI, 1W;
WIDE BAND INTERNAL RF ANTENNA NB
Cellular 960MHz,2.17GHz,2.69GHz 250¦Ìm
RF ANTENNA, 2.3GHZ TO 2.69GHZ, 1W; Antenna Type:4G LTE / IoT / FPC / NB-IoT / LTE; Frequency Min:2.3GHz; Frequency Max:2.69GHz; Antenna Mounting:MHF1 Connector; Gain:3dBi; VSWR:-; Input Power:1W; Input Impedance:50ohm RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST0324-30-401-A.