Amphenol RF B6252HB-NPP3G-50

RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
$ 3.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF B6252HB-NPP3G-50.

element14 APAC

Datasheet27 pages19 years ago

Arrow Electronics

Farnell

Inventory History

3 month trend:
+16.90%

CAD Models

Download Amphenol RF B6252HB-NPP3G-50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

TE Connectivity5-1634556-0
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity5414373-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity5226990-6
RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
50 Ohms, BNC Right-Angle PCB Jack Receptacle, Nickel Plated Zinc Alloy Body, Low Profile
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
Amphenol RFB6252H7-NPP3G-50
RF Connector, 1 Contact(s), Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack

Descriptions

Descriptions of Amphenol RF B6252HB-NPP3G-50 provided by its distributors.

RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
RF COAXIAL BOARD MOUNT CONNECTOR
Conn BNC F 50Ohm Solder RA Thru-Hole Gold/Silver
BNC R/A Low Prof B/mnt Jack Metal 50 ohm
Connector, Bnc, Jack, 50 Ohm, Pcb; Connector Type:bnc Coaxial; Connector Body Style:right Angle Jack; Coaxial Termination:through Hole Right Angle; Impedance:50Ohm; Coaxial Cable Types:-; Contact Material:phosphor Bronze Rohs Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B6252HBNPP3G-50
  • B6252HBNPP3G50