Amphenol RF 242178-11

Amphenol RF 242178-11 Adapter, SMA Jack to TNC Jack, Straight, Bulkhead, 50 Ohm
$ 25.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 242178-11.

IHS

Datasheet1 page9 years ago

Inventory History

3 month trend:
+5.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2009-01-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 242178-11 provided by its distributors.

Amphenol RF 242178-11 Adapter, SMA Jack to TNC Jack, Straight, Bulkhead, 50 Ohm
Conn SMA-TNC Adapter 0Hz to 11GHz 50Ohm ST Panel Mount RCP/RCP Gold
Adaptor SMA Jack to TNC Jack Bulkhead 50Ohm
SMA-TNC, Panel Mount, Female-Female, Jack-jack
SMA JACK TO TNC JACK ADAPTER 5 SMAF-TF8-NT3G-50
ADAPTER SMA J BLKH/TNC J 11 GHz
适配器, SMA 插座至 TNC 插座适配器 50 Ω STRA;
SMA F-TNC F BKHD ADPTR .5 FLAN
Amphenol SMA Jack to TNC Jack Adapter 50 Ohm Straight Bulkhead Primary Part Number: 242178-11 with Alternate PN: SMAF-TF8-NT3G-50 Packed as Individual Bag
RF ADAPTER, SMA JACK-TNC JACK, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Jack; Convert To Coax Type:TNC; Convert To Gender:Jack; Adapter Body Style:Straight Bulkhead Adapter; Impedance:50ohm; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)