Amphenol RF 222164

RF / Coaxial Connector, F Coaxial, Right Angle Plug, Solder, 75 ohm, RG6, Brass
$ 3.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 222164.

IHS

Datasheet1 page13 years ago

Electro Sonic

Burklin Elektronik

Arrow Electronics

Inventory History

3 month trend:
-0.63%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2009-02-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol RF222153
RF / Coaxial Connector, F Coaxial, Right Angle Plug, Solder, 75 ohm, RG59, RG62, Brass
Amphenol RF222113
RF / Coaxial Connector, F Coaxial, Straight Plug, Solder, 75 ohm, Belden 179DT, RG179, Brass
TE Connectivity1-1337428-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF222197
CONNECTOR RF COAXIAL F STRAIGHT PLUG CRIMP/CRIMP FOR RG58 141 LMR195 CABLE 75OHM
TE Connectivity1-1337431-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1-1337496-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Amphenol RF 222164 provided by its distributors.

RF / Coaxial Connector, F Coaxial, Right Angle Plug, Solder, 75 ohm, RG6, Brass
RF F Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
F Type Connector Plug, Male Pin 75 Ohm Free Hanging (In-Line), Right Angle Solder
CONNECTOR, F, PLUG, 75OHM, CABLE; Connec; CONNECTOR, F, PLUG, 75OHM, CABLE; Connector Type:F Coaxial; Body Style:Right Angle Plug; Coaxial Termination:Crimp; Impedance:75ohm; Coaxial Cable Types:RG6; Contact Material:Brass; Contact Plating:Gold; Frequency Max:2GHz

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)