Amphenol RF 222153

RF / Coaxial Connector, F Coaxial, Right Angle Plug, Solder, 75 ohm, RG59, RG62, Brass
$ 3.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 222153.

Master Electronics

Datasheet1 page10 years ago

IHS

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2003-09-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF222164
RF / Coaxial Connector, F Coaxial, Right Angle Plug, Solder, 75 ohm, RG6, Brass
Amphenol RF222113
RF / Coaxial Connector, F Coaxial, Straight Plug, Solder, 75 ohm, Belden 179DT, RG179, Brass
TE Connectivity1-1337428-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF222197
CONNECTOR RF COAXIAL F STRAIGHT PLUG CRIMP/CRIMP FOR RG58 141 LMR195 CABLE 75OHM
TE Connectivity1-1337431-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1-1337496-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Amphenol RF 222153 provided by its distributors.

RF / Coaxial Connector, F Coaxial, Right Angle Plug, Solder, 75 ohm, RG59, RG62, Brass
RF F Connector, 1 Contact(s), Male, Cable Mount, Crimp/Solder Terminal, Plug
F Type Connector Plug, Male Pin 75 Ohm Free Hanging (In-Line), Right Angle Solder
RF/COAXIAL, F PLUG, R/A, 75 OHM, CRIMP; Connector Type:F Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Crimp; Impedance:75ohm; Coaxial Cable Types:RG59; Contact Material:Brass; Frequency Max:1GHz RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)