Amphenol RF 095Z820-160-012

RF / Coaxial Cable Assembly, 12 , 305 mm, RG174, FAKRA Plug, SMA Jack, 50 ohm
$ 14.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095Z820-160-012.

TME

Datasheet1 page4 years ago

Inventory History

3 month trend:
-8.93%

Supply Chain

Introduction Date2021-10-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 095Z820-160-012 provided by its distributors.

RF / Coaxial Cable Assembly, 12 , 305 mm, RG174, FAKRA Plug, SMA Jack, 50 ohm
Cable AssemblyCoaxial 0.305m FAKRA to SMA PL-F
CABLE ASSY FAKRA P/RG174 12"/SMA J 3 GHz
CBL ASSY SMA-FAKRA II JCK-PL 12"
FAKRA STRAIGHT PLUG TO SMA STR
CABLE ASSY, FAKRA PLUG-SMA JACK, 12"; Cable Length - Imperial:12"; Cable Length - Metric:304.8mm; Coaxial Cable Type:RG174; Connector Type A:FAKRA Plug; Connector Type B:SMA Jack; Impedance:50ohm; Jacket Color:-; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)