Amphenol RF 095-850-130-012

RF / Coaxial Cable Assembly, 12 ", 305 mm, Belden 1855A, BNC Plug, HD BNC Plug, 75 ohm"
$ 25.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095-850-130-012.

JRH Electronics

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+25.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 095-850-130-012 provided by its distributors.

RF / Coaxial Cable Assembly, 12 ", 305 mm, Belden 1855A, BNC Plug, HD BNC Plug, 75 ohm"
Cable Assy; Straight HD-BNC(M) to Straight BNC(M); BEL 1855A; 50 Ohm
Cable Assembly, 1 Conductor(s), 23AWG, 300V, Communication Cable
Cross Referenced to AMPHENOL RF - Part: AMR095-850-130-012
HD-BNC Straight Plug to BNC Straight Plug on Belden 1855A 12 in
BNC Plug to HD-BNC Plug Belden 1855A Cab
CBL ASSY BNC-HDBNC PLUG-PLUG 12"
BNC STRAIGHT PLUG TO HD-BNC STRA
HDBNC(M)STR-BNC(M)STR BEL1855A
HDBNC M STRBNC M STR BEL 1855A
BNC STRAIGHT PLUG TO HD-BNC ST
CABLE ASSEMBLY, RF, BELDEN 1855A, BNC M/; CABLE ASSEMBLY, RF, BELDEN 1855A, BNC M/M, 12"; Coaxial Cable Type:RG59; Impedance:75ohm; Cable Length - Imperial:12"; Cable Length - Metric:304.8mm; Connector Type A:HD-BNC Straight Plug; Connector Type B:BNC Straight Plug

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 95-850-130-012