Amphenol RF 031-71011

Amphenol RF 031-71011 RF BNC Connector, Straight, Crimp, Jack, Bulkhead Rear Mnt, 75 Ohm
$ 23.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-71011.

IHS

Datasheet10 pages23 years ago

element14 APAC

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1991-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol112969
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack
Amphenol RF031-10-75
connector, rf coaxial, bnc blkhd recept, front mount, ground tab, isolated, 75 ohm
Amphenol RF031-71016-RFX
connector, rf coaxial, bnc commercial blkhd jack, crimp-crimp, rg179, 187, 75 ohm-t2
Amphenol RF034-1032
RF / Coaxial Connector, HD BNC Coaxial, Straight Jack, Through Hole, 75 ohm, Beryllium Copper
TE Connectivity1-1337435-0
Conn BNC RCP 0Hz to 2GHz 75Ohm Crimp ST Panel Mount Gold Individual
Amphenol RF031-70018
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 75 ohm, Beryllium Copper
Amphenol RF034-1046
Amphenol RF 034-1046 RF HD-BNC Connector, Straight, Crimp, Jack, Bulkhead Rear Mount, 75 Ohm
Amphenol RF142191-75
connector,rf coaxial,smb bulkhead crimp jack,mini 75 ohm,rg179,187,b9221
Amphenol RF112205
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Crimp, 75 ohm, Phosphor Bronze
Amphenol RF031-70016
Amphenol RF 031-70016 RF BNC Connector, Straight, Crimp, Jack, Bulkhead Rear Mnt, 75 Ohm
TE Connectivity5-1634514-0
Conn ZDC/BNC RCP 0Hz to 4GHz 75Ohm Crimp ST Panel Mount Gold Over Nickel Over Copper Tray
Amphenol RF031-71011-RFX
connector, rf coaxial, bnc commercial blkhd jack, crimp-crimp, rg59, 62, 75 ohm-t2

Descriptions

Descriptions of Amphenol RF 031-71011 provided by its distributors.

Amphenol RF 031-71011 RF BNC Connector, Straight, Crimp, Jack, Bulkhead Rear Mnt, 75 Ohm
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack
Conn BNC 0Hz to 4GHz 75Ohm Crimp ST Cable Mount F Gold
Rf/Coaxial, Bnc Bulkhead Jack Str 75 Ohm Crimp; Connector Type:Bnc Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Crimp; Impedance:75Ohm; Coaxial Cable Type:Rg59, Rg62, Rg140, Rg210; Frequency Max:4Ghz Rohs Compliant: Yes |Amphenol Rf 31-71011

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-71011
  • 3171011