Amphenol RF 031-6576

RF / Coaxial Connector, BNC Coaxial, Right Angle Bulkhead Jack, Through Hole, 50 ohm, Phosphor Bronze
$ 7.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-6576.

Amphenol RF

Datasheet1 page1 year ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-45.78%

CAD Models

Download Amphenol RF 031-6576 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Amphenol RF031-6575
RF Connector TNC Straight PCB Jack End Launch Bulkhead Rear Mount 50 Ohm IP67
TE Connectivity5414651-3
RF Connectors / Coaxial Connectors JACK DECOUPLER R/A 75 OHM LO-PRO ESD
TE Connectivity5413524-2
Valox 50 Ohm Right Angle Jack PCB Decoupled BNC RF Connector
TE Connectivity5413515-2
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
Amphenol RF031-6578
RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead Rear Mount 50 Ohm
TE Connectivity5413476-2
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Guide Pin, Jack

Descriptions

Descriptions of Amphenol RF 031-6576 provided by its distributors.

RF / Coaxial Connector, BNC Coaxial, Right Angle Bulkhead Jack, Through Hole, 50 ohm, Phosphor Bronze
RF BNC Connector, 1+1 Contact(s), Panel Mount, Board And Panel Mount, Solder Terminal, Locking, Jack
Conn BNC 0Hz to 1GHz 50Ohm Solder RA Thru-Hole F Gold Tray
Cross Referenced to AMPHENOL RF - Part: AMR031-6576
BNC socket 50 Ω, solder connection, angled, 031-6576
Bayonet Lock,Female Socket,Jack , 14.4mm*36.2mm
BNC R/A DOUBLE ISOL WHITE 50 OHM
CONNECTOR, BNC, JACK, 50 OHM, PCB; Connector Type:BNC Coaxial; Connector Body Style:Right Angle Dual Jack; Coaxial Termination:Through Hole Right Angle; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:Phosphor Bronze RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0316576
  • 31-6576