Amphenol RF 031-4803

Connector Rf Coaxial Bnc In-series Adapter Bulkhead Jack to Jack Isolated 50 Ohm
$ 13.381
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-4803.

IHS

Datasheet1 page17 years ago

Newark

Electro Sonic

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-16.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1991-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF031-220G-RFX
connector, rf coaxial, bnc commercial in-series adapter, blkhd jack to jack, 50 ohm
Amphenol RF031-203-RFX
RF / Coaxial Connector, BNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF031-220N
connector, rf coaxial, bnc in-series adapter, blkhd jack to jack, non-pressurized
RadiallR141327000
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Clamp Terminal, Jack
TE Connectivity5-1634530-1
Conn BNC Adapter RCP/RCP 0Hz to 4GHz 50Ohm ST Panel Mount Gold Individual
TE Connectivity1-1478021-0
RF Connectors / Coaxial Connectors TNC BHJ MC 50OHM SLVR PLTD RG58C/U,14

Descriptions

Descriptions of Amphenol RF 031-4803 provided by its distributors.

CONNECTOR RF COAXIAL BNC IN-SERIES ADAPTER BULKHEAD JACK TO JACK ISOLATED 50 OHM
Coaxial adapter, 50 Ω, BNC socket to BNC socket, straight, 031-4803
Conn BNC Adapter 0Hz to 4GHz 50Ohm ST Panel Mount RCP/RCP Silver
Cross Referenced to AMPHENOL RF - Part: AMR031-4803
Amphenol 31-4803 Adapter BNC-BNC Configuration Nickel Plating Finish
RF Adapters-In Series 4GHz 50¦¸ 32.51mm
BNC Connectors BULKHEAD JCK TO JCK ADAPTER, ISOLATED
Adapt Bnc F Bulkh |Amphenol Industrial 31-4803
BNC-BNC, Panel Mount, Female-Female, Jack-jack
CONN ADAPT JACK-JACK BNC 50 OHM
ADPTR, BNC JCK TO BNC JCK, BLKHD, 50 OHM
Amphenol BNC Jack to BNC Jack Adapter 50 Ohm Straight Bulkhead Isolated Primary Part Number: 031-4803 with Alternate PN: 31-4803 Packed as Individual Bag
ADAPTOR, BNC JACK, BNC JACK, 50OHM; Connector Type: Inter Series Coaxial; Adapter Body Style: Straight Bulkhead Adapter; Convert From Coax Type: BNC; Convert From Gender: Jack; Convert To Coax Type: BNC; Convert To Gender: Jac

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-4803
  • 31-4803.