Amphenol Pcd RJFSFTP5E0762

RJ Field Industrial Ethernet Connection Systems Cat5e w/RJ45 plg each end 25ft
$ 125.275
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJFSFTP5E0762.

IHS

Datasheet3 pages11 years ago

element14

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.93%

Supply Chain

Introduction Date2014-03-03
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Ethernet Cables / Networking Cables Ethernet Connector & Cable RJ45-RJ45 .3M
HARTING Elektronik09459711122
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL BLACK SHEATH 1.0m
Ethernet Cables / Networking Cables Ethernet Connector & Cable w/RJ45-RJ45 1
Cable Assembly Ethernet 5m 22AWG 4POS M12 RA Circular to 4POS M12 RA Circular M-M
HARTING Elektronik09459711103
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL GREEN SHEATH 2.0m
HARTING Elektronik09459711124
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL BLACK SHEATH 3.0m

Descriptions

Descriptions of Amphenol Pcd RJFSFTP5E0762 provided by its distributors.

RJ Field Industrial Ethernet Connection Systems Cat5e w/RJ45 plg each end 25ft
RJ FIELD CORDSET CAT5E W/ RJ45 PLUG EACH END 7.62M / 25FEET | Amphenol Pcd RJFSFTP5E0762
Cable Assembly Cord Set 7.62m 24AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL
Cable Assembly, 8 Conductor(s), 24AWG, 230V, Cable Assembly
CABLE MOD 8P8C PLUG TO PLUG 25'
RJF45 CORDSET PLUG 7.62M/25FT PLUG
CORDSET RJ45 OVERMOLDED 10.00M
Category 5e Cable Assembly; Jacket Color:Black; Connector Type B:RJ45 Plug; Connector Type A:RJ45 Plug; Conductor Size, AWG:24AWG; Cable Length:25ft; Cable Assembly Type:Ethernet ;RoHS Compliant: Yes
HARNESS, PLUG, RJ45-RJ45, RJF, 7.62M; Cable Assembly Type:Industrial Ethernet; Outer Insulation Material:Polyethylene; Cable Length:7.62m; Overall Length:7.62m; Cable Type:Polyurethane HFFR; SVHC:No SVHC (15-Dec-2010); Colour:Black; Conductor Size:0.25mm²; Connector Type A:RJ45 Plug; Connector Type B:RJ45 Plug; Outer Insulation Colour:Black; Series:RJ Field

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJF SFTP 5E 0762
  • RJF-SFTP-5E-0762