Amphenol Pcd M85049/79-15W05

Crimp Ring Backshell 90° 15 Shell Size Cadmium Over Electroless Nickel Aluminum
$ 68.9
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd M85049/79-15W05.

Master Electronics

Datasheet81 pages7 years ago

Inventory History

3 month trend:
-12.56%

Descriptions

Descriptions of Amphenol Pcd M85049/79-15W05 provided by its distributors.

Crimp Ring Backshell 90° 15 Shell Size Cadmium Over Electroless Nickel Aluminum
Circular MIL Spec Backshells BACKSHELL ENV EMI/ RFI R/A OD CAD SZ 15
38999 SIII/IV Backshell Env-EMI/RFI
BACKSHELLS, ENV-EMI/RFI, 90DEGREE, CAD
CONN BACKSHLL W/CLMP SZ15 D OLIV
BACKSHELL, 90DEG, ALUMINIUM ALLOY; Accessory Type:Backshell; For Use With:MIL-DTL-38999 Series III & IV Circular Connectors; Connector Shell Size:15; Cable Exit Angle:90°; Connector Body Material:Aluminum Alloy Body; Pro

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • M85049/79-15W05.
  • M85049/7915W05
  • M8504979-15W05
  • M850497915W05