Amphenol Pcd M85049/49-2-22W

Military SAE AS85049 Non-RoHS Compliant 2008 Cadmium Connector Cable Clamp 1.650 (41.91mm)
$ 13.588
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd M85049/49-2-22W.

IHS

Datasheet98 pages9 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+45.64%

Supply Chain

Introduction Date2016-10-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Industrial97-3057-1010
Cable Clamp Backshell 180° 18 Shell Size Chromate Die Cast Zinc Alloy Automotive Medical
Amphenol Industrial97-3057-1007-1
Circular Connector Clamp, MS3057A Type w/ Bushing, 12SL / 14 / 14S, 11.1 mm, Zinc Alloy, 97
Circular Connector Clamp, MS3057A Type w/ Bushing, 20 / 22, 19.05 mm, Aluminium Alloy, 97
Amphenol Industrial97-3057-1012(676)
Shrink Boot Adapter With Cable Clamp Straight Zinc Die Cast Alloy Bright Nickel Automotive
CONN MIL-DTL-5015 CIRCULAR SKT 5 POS SOLDER CUP ST CABLE MOUNT 5 TERMINAL 1 PORT

Descriptions

Descriptions of Amphenol Pcd M85049/49-2-22W provided by its distributors.

Military SAE AS85049 Non-RoHS Compliant 2008 Cadmium Connector Cable Clamp 1.650 (41.91mm)
BACKSHELL WITH CLAMP Strain Relief, Size 22/23 non self locking
AMPHENOL PCD M85049/49-2-22WCIRCULAR STRAIN RELIEF, SIZE 22 ALUMINIUM
BACKSHELL, STRAIN RELIEF, MIL SPEC, STRAIGHT, SIZE 22, OLIVE CADMIUM
Connector Accessories Non Self-Lock Strain Relief Clamp Olive Drab Cadmium Over Electroless Nickel Aluminum Shell Size 22
Connector Accessory, Strain Relief, Aluminum Alloy
38999 SI/II Backshell Strain Relief
STRAIN RELIEF SHLL SZ 22 CADMIUM
CONN CABLE CLAMP SZ 22 23 OLIVE
STRAIN RELIE STRAIGHT SZ22 ODC
Circular Strain Relief, Size 22 Aluminium; Connector Shell Size:22; Cable Diameter Max:24.28Mm; Strain Relief Material:Aluminum; Product Range:Mil-Dtl-38999 Series I & Ii; For Use With:Shell Size 22 Connectors Rohs Compliant: No |Amphenol Pcd M85049/49-2-22W.

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • M85049/49-2-22W.
  • M85049/49222W
  • M8504949-2-22W
  • M8504949222W