Amphenol Pcd M85049/49-2-22N

Strain Relief Backshell 180° 22 Shell Size Electroless Nickel Aluminum Non Self Lock
$ 9.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd M85049/49-2-22N.

IHS

Datasheet98 pages9 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.65%

Supply Chain

Introduction Date2016-10-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Industrial97-3057-1010
Cable Clamp Backshell 180° 18 Shell Size Chromate Die Cast Zinc Alloy Automotive Medical
Amphenol Industrial97-3057-1007-1
Circular Connector Clamp, MS3057A Type w/ Bushing, 12SL / 14 / 14S, 11.1 mm, Zinc Alloy, 97
Circular Connector Clamp, MS3057A Type w/ Bushing, 20 / 22, 19.05 mm, Aluminium Alloy, 97
Amphenol Industrial97-3057-1012(676)
Shrink Boot Adapter With Cable Clamp Straight Zinc Die Cast Alloy Bright Nickel Automotive
EatonUTG20AC
Connector Accessory, 0.197in Min Cable Dia, 0.827in Max Cable Dia, Clamping Item, Plastic
EatonUTG18AC
Connector Accessory, 0.197in Min Cable Dia, 0.748in Max Cable Dia, Clamping Item, Plastic

Descriptions

Descriptions of Amphenol Pcd M85049/49-2-22N provided by its distributors.

Strain Relief Backshell 180° 22 Shell Size Electroless Nickel Aluminum Non Self Lock
Circular Connector Clamp, Straight, Non Self Locking, 22 / 23, 20.9 mm, Aluminum
AMPHENOL PCD M85049/49-2-22NCIRCULAR STRAIN RELIEF, SIZE 22 ALUMINIUM
BACKSHELL, STRAIN RELIEF, MIL SPEC, STRAIGHT, SIZE 22, NICKEL
Connector Accessory, Clamping Item, Aluminum Alloy
StrainRelief Clamp, 180°, 22, Electroles
RS APAC
38999 SI/II Backshell Strain Relief
STRAIN RELIEF SHELL SZ 22 NICKEL
CIRCULAR STRAIN RELIEF, SIZE 22 ALUMINIU; CIRCULAR STRAIN RELIEF, SIZE 22 ALUMINUM; For Use With:Circular Connectors - Nickel; Connector Shell Size:22; Strain Relief Material:Aluminium; Cable Diameter Max:24.28mm; Accessory Type:Straight Strain Relief Cable Clamp

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • M85049/49222N
  • M8504949-2-22N
  • M8504949222N