Amphenol Pcd M85049/38-11A

Circular Connector Clamp, Straight, Non Self Locking, 11, 5.94 mm, Aluminium Alloy
$ 9.08
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd M85049/38-11A.

IHS

Datasheet98 pages9 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+50.63%

Supply Chain

Introduction Date2006-02-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Industrial97-3057-1007-1
Circular Connector Clamp, MS3057A Type w/ Bushing, 12SL / 14 / 14S, 11.1 mm, Zinc Alloy, 97
Circular Connector Clamp, MS3057A Type w/ Bushing, 20 / 22, 19.05 mm, Aluminium Alloy, 97
Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin
Amphenol Industrial97-3057-1012(676)
Shrink Boot Adapter With Cable Clamp Straight Zinc Die Cast Alloy Bright Nickel Automotive
CONN MIL-DTL-5015 CIRCULAR SKT 5 POS SOLDER CUP ST CABLE MOUNT 5 TERMINAL 1 PORT
EatonUTG20AC
Connector Accessory, 0.197in Min Cable Dia, 0.827in Max Cable Dia, Clamping Item, Plastic

Descriptions

Descriptions of Amphenol Pcd M85049/38-11A provided by its distributors.

Circular Connector Clamp, Straight, Non Self Locking, 11, 5.94 mm, Aluminium Alloy
Shrink Boot Adapter Strain Relief 180° 11 Shell Size Anodize Aluminum
AMPHENOL PCD M85049/38-11A CIRCULAR STRAIN RELIEF, SIZE 11 ALUMINIUM
Connector Accessory, Clamping Item, Aluminum Alloy
BACKSHELL STRAIN RELIEF MIL SPEC STRAIGHT SIZE 11 BLACK
38999 Composite Connectors 38999 11 STR RLF BLK
38999 SIII/IV Backshell Strain Relief
38999 III SZ 11, STR/RELIEF B/SHELL, STR
RS APAC
Amphenol , MIL, , 11, 38999 iii
38999s3 SR CLAMP STR Sz11 BlkA
BACKSHELL, SR, STRT, BLACK, SIZE 11
STRAIN RELIEF SHLL SZ 11 ANODIZE
CABLE CLAMP, CIRCULAR CONN, ALUMINIUM; Connector Shell Size:11; Cable Diameter Max:5.94mm; Strain Relief Material:Aluminium Alloy; Product Range:MIL-DTL-38999 Series III & IV; For Use With:Circular Connectors, Black

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • M85049/38-11A.
  • M85049/3811A
  • M8504938-11A
  • M850493811A