Descriptions of Amphenol LTW SSL12-P4FP0-M00001 provided by its distributors.
SSL 1.2, Plastic, 5A, 04 pins, Plug Connector, Straight, Crimp, Push Lock, Field Installable, 20-22 AWG, IP68 Mated
Connector SSL 1.2 Plug 4POS Crimp Straight Carton
Connector Discrete Wire Housing 4 Pos
SSL 1.2 Plastic 5A 04 pins Straight Crimp Field Install
CONNECTOR, SSL1.2 M CONN,4P ASSEMBLY
Conn Housing PL 4 POSCrimp STCable Mount White
Male plug, 4 pins(terminals excluded), 5A per pin, snap in with latch , housing colour: white, AWG22-20, IPX8, UL
Amphenol Industrial , SSL12, 4, , 5.0A
SSL Solution Connector, Field installable, SSL1.2, 4 pins, IPX8 - Mated, Square, Male Connector, Male pin, Snap in with latch, Field Installable, 5A
CONN SSL SOCKET HSG 4POS CRIMP
PLUG HOUSING, 4POS, THERMOPLASTIC, WHT; Product Range: SSL 1.2 Series; Gender: Plug; No. of Positions: 4Ways; Pitch Spacing: -; For Use With: Amphenol LTW BBA00010666 Socket Contact; SVHC; Available until stocks are exhausted