Amphenol LTW SM12A-08BMMM-SL8D02

M12, A Code, Stainless, 2A, 08 pins, Male Contact, Straight, Screw Thread, L. 2000mm, IP68
$ 16.92
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW SM12A-08BMMM-SL8D02.

Electro Sonic

Datasheet2 pages3 years ago

Inventory History

3 month trend:
+77.42%

Descriptions

Descriptions of Amphenol LTW SM12A-08BMMM-SL8D02 provided by its distributors.

M12, A Code, Stainless, 2A, 08 pins, Male Contact, Straight, Screw Thread, L. 2000mm, IP68
M12 METRIC CIRCULAR CONNECTOR OVERMOLDED
Sensor Cables / Actuator Cables N SEN, M12 A-STAINLESS, 08P, SCREW
SENSOR CORD, 8P M12 PLUG-FREE END, 2M; Connector Type A: M12 Plug; Connector Type B: Free End; No. of Positions: 8 Positions; Cable Length - Metric: 2m; Cable Length - Imperial: 6.6ft; Product Range: - 93AJ2343
Circular Cable Assemblies ROHS
Amphenol Industrial SM12A-08BMMM-SL8D02
CIRC CBL 8POS RCPT TO WIRE 6.56'

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM12A-08BMMM-SL8D02.